
24FC256T-I/ST | |
|---|---|
DigiKey Part Number | 24FC256T-I/STTR-ND - Tape & Reel (TR) 24FC256T-I/STCT-ND - Cut Tape (CT) 24FC256T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC256T-I/ST |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24FC256T-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256UIDT-I/ST | Microchip Technology | 11.461 | 24AA256UIDT-I/STCT-ND | kr.7.82000 | Similar |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | kr.3.87000 | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3.821 | BR24G256FVT-3G2CT-ND | kr.4.82000 | Similar |
| BR24T256FVT-WE2 | Rohm Semiconductor | 23.236 | BR24T256FVT-WE2CT-ND | kr.6.66000 | Similar |
| M24256-BRDW6TP | STMicroelectronics | 19.258 | 497-6347-1-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.26048 | kr.10,651.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


