CAT24C16ZI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.879
Unit Price: kr.2.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Similar


Microchip Technology
In Stock: 4.276
Unit Price: kr.2.73000
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: kr.2.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.83144
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Similar


Microchip Technology
In Stock: 2.473
Unit Price: kr.3.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 412
Unit Price: kr.2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: kr.2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: kr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.368
Unit Price: kr.2.47000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16ZI-GT3

DigiKey Part Number
CAT24C16ZI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C16ZI-GT3
Description
IC EEPROM 16KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C16ZI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types