EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FVJ-3GTE2

DigiKey Part Number
BR24G16FVJ-3GT2TR-ND - Tape & Reel (TR)
BR24G16FVJ-3GT2CT-ND - Cut Tape (CT)
BR24G16FVJ-3GT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FVJ-3GTE2
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24G16FVJ-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16H-I/STMicrochip Technology42024AA16H-I/ST-NDkr.2.73000Similar
24LC16BH-E/STMicrochip Technology024LC16BH-E/ST-NDkr.3.51490Similar
24LC16BH-I/STMicrochip Technology024LC16BH-I/ST-NDkr.2.83144Similar
24LC16BHT-E/MSMicrochip Technology024LC16BHT-E/MS-NDkr.3.51490Similar
24LC16BHT-E/STMicrochip Technology2.473150-24LC16BHT-E/STCT-NDkr.3.49000Similar
In-Stock: 412
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.67400kr.16.74
25kr.1.63320kr.40.83
50kr.1.60020kr.80.01
100kr.1.56660kr.156.66
250kr.1.52160kr.380.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40773kr.3,519.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500