BZX84C20LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.561
Unit Price: kr.1.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.278
Unit Price: kr.1.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.22000
Datasheet
Zener Diode 20 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20LT3G

DigiKey Part Number
BZX84C20LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C20LT3G
Description
DIODE ZENER 20V 250MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C20LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types