BZX79C7V5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.413
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.659
Unit Price: kr.1.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.31220
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.785
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 850
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.12888
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.12580
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 80.000
Unit Price: kr.0.25360
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C7V5

DigiKey Part Number
BZX79C7V5-ND
Manufacturer
Manufacturer Product Number
BZX79C7V5
Description
DIODE ZENER 7.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5236Bonsemi7.4131N5236B-NDkr.1.01000Similar
BZX79C7V5-T50Aonsemi4.659BZX79C7V5-T50ACT-NDkr.1.39000Parametric Equivalent
1N5064Microchip Technology0150-1N5064-NDkr.152.31220Similar
BZX79-C7V5,113Nexperia USA Inc.3211727-2122-1-NDkr.0.89000Similar
BZX79-C7V5,133Nexperia USA Inc.9.7851727-6152-1-NDkr.0.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes