
BZX79-C7V5,143 | |
|---|---|
DigiKey Part Number | 1727-4683-1-ND - Cut Tape (CT) 1727-4683-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C7V5,143 |
Description | DIODE ZENER 7.5V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C7V5,143 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236B | Microchip Technology | 401 | 1N5236BMS-ND | kr.12.74000 | Similar |
| 1N755A-1 | Microchip Technology | 140 | 1N755A-1-ND | kr.12.81000 | Similar |
| BZX79C7V5-T50A | onsemi | 4.661 | BZX79C7V5-T50ACT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34550 | kr.34.55 |
| 500 | kr.0.24966 | kr.124.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15125 | kr.756.25 |
| 10.000 | kr.0.13477 | kr.1,347.70 |
| 15.000 | kr.0.12635 | kr.1,895.25 |
| 25.000 | kr.0.11688 | kr.2,922.00 |
| 35.000 | kr.0.11127 | kr.3,894.45 |
| 50.000 | kr.0.10581 | kr.5,290.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

