Similar
Similar
Similar

BS170G | |
|---|---|
DigiKey Part Number | BS170GOS-ND |
Manufacturer | |
Manufacturer Product Number | BS170G |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BS170G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 (TO-226) | |
Package / Case | ||
Base Product Number |



