TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS170-D26Z

DigiKey Part Number
BS170-D26ZTR-ND - Tape & Reel (TR)
BS170-D26ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BS170-D26Z
Description
MOSFET N-CH 60V 500MA TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BS170-D26Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.825
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.08600kr.20.86
100kr.1.05090kr.105.09
500kr.1.00032kr.500.16
1.000kr.0.89376kr.893.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65280kr.1,305.60
4.000kr.0.62016kr.2,480.64
6.000kr.0.59581kr.3,574.86
10.000kr.0.54104kr.5,410.40
100.000kr.0.52880kr.52,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750