Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP56 | |
|---|---|
DigiKey Part Number | BCP56FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP56 |
Description | TRANS NPN 80V 1.2A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.2 A 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |











