BC556BTAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10.015
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.444
Unit Price: kr.1.78000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 212.913
Unit Price: kr.0.38040
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 17.135
Unit Price: kr.0.38040
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.974
Unit Price: kr.0.50720
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC556BTAR

DigiKey Part Number
BC556BTAR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC556BTAR
Description
TRANS PNP 65V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC556BTAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable