Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC556BTA

DigiKey Part Number
BC556BTACT-ND - Cut Tape (CT)
BC556BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC556BTA
Description
TRANS PNP 65V 0.1A TO-92-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC556BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.09300kr.10.93
100kr.0.68160kr.68.16
500kr.0.50076kr.250.38
1.000kr.0.44219kr.442.19
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.37053kr.741.06
4.000kr.0.33124kr.1,324.96
6.000kr.0.31118kr.1,867.08
10.000kr.0.28862kr.2,886.20
14.000kr.0.27525kr.3,853.50
20.000kr.0.26224kr.5,244.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000