BAT54XV2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 47.985
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 76.035
Unit Price: kr.1.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 1.786
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 175.685
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.745
Unit Price: kr.1.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.081
Unit Price: kr.1.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Infineon Technologies
In Stock: 50.615
Unit Price: kr.1.03000
Datasheet

Similar


Panjit International Inc.
In Stock: 43.503
Unit Price: kr.0.90000
Datasheet
Diode 30 V 200mA Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54XV2

DigiKey Part Number
BAT54XV2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54XV2
Description
DIODE SCHOTTKY 30V 200MA SOD523F
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes