Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB31,315

DigiKey Part Number
1727-1PS79SB31,315TR-ND - Tape & Reel (TR)
1727-1PS79SB31,315CT-ND - Cut Tape (CT)
1727-1PS79SB31,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB31,315
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB31,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB521S30T1Gonsemi130.483RB521S30T1GOSCT-NDkr.0.14000Direct
BAT30KFILMSTMicroelectronics90.492497-5552-1-NDkr.0.31000Similar
BAT43XV2onsemi306.670BAT43XV2CT-NDkr.0.20000Similar
BAT5402VH6327XTSA1Infineon Technologies33.202BAT5402VH6327XTSA1CT-NDkr.0.27000Similar
BAT54WT-7Diodes Incorporated0BAT54WT-7DICT-NDkr.0.22000Similar
In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00200kr.10.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250