74VHCT573AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.2.61195
Datasheet

Parametric Equivalent


onsemi
In Stock: 62.151
Unit Price: kr.4.74340
Datasheet

Parametric Equivalent


onsemi
In Stock: 557
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 32.046
Unit Price: kr.12.05000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 63.103
Unit Price: kr.3.97420
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.415
Unit Price: kr.3.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.65000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.317
Unit Price: kr.8.40000
Datasheet

Similar


Texas Instruments
In Stock: 345.221
Unit Price: kr.4.55000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT573AM

DigiKey Part Number
74VHCT573AM-ND
Manufacturer
Manufacturer Product Number
74VHCT573AM
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHCT573AM Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT573ADWR2Gonsemi0488-MC74VHCT573ADWR2G-NDkr.2.61195Direct
MC74VHCT373ADWRGonsemi62.151MC74VHCT373ADWRGOSCT-NDkr.4.74340Parametric Equivalent
MC74VHCT573ADWGonsemi557MC74VHCT573ADWG-NDkr.6.47000Parametric Equivalent
MC74VHCT573ADWRGonsemi32.046488-MC74VHCT573ADWRGCT-NDkr.12.05000Parametric Equivalent
74VHCT573AMXRochester Electronics, LLC63.1032156-74VHCT573AMX-NDkr.3.97420Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types