74VHC32MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.721
Unit Price: kr.2.12000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.78217
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 29.150
Unit Price: kr.6.37000
Datasheet

Direct


Texas Instruments
In Stock: 116.421
Unit Price: kr.2.83000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 37.677
Unit Price: kr.2.12190
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.795
Unit Price: kr.1.61000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1.559
Unit Price: kr.2.06000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.00159
Datasheet

Upgrade


Texas Instruments
In Stock: 1.396
Unit Price: kr.11.51000
Datasheet

Upgrade


Texas Instruments
In Stock: 57.989
Unit Price: kr.4.63000
Datasheet

Upgrade


Texas Instruments
In Stock: 7.864
Unit Price: kr.3.22000
Datasheet

Similar


Texas Instruments
In Stock: 8.179
Unit Price: kr.5.79000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32MX

DigiKey Part Number
74VHC32MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC32MX
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC32MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90.086 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

90.086In Stock
Ships from Flip Electronics