74VHC123ASJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.983
Unit Price: kr.7.80000
Datasheet

Direct


Texas Instruments
In Stock: 5.538
Unit Price: kr.5.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.057
Unit Price: kr.5.28899
Datasheet

Similar


Texas Instruments
In Stock: 11.179
Unit Price: kr.3.81000
Datasheet

Similar


Texas Instruments
In Stock: 2.679
Unit Price: kr.17.16000
Datasheet
FAN7688SJX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC123ASJX

DigiKey Part Number
74VHC123ASJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC123ASJX
Description
IC MMV 2-CIR 8.1-NS 16-SOP
Customer Reference
Detailed Description
Monostable Multivibrator 8.1 ns 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC123ASJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
8.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types