Monostable Multivibrator 8.1 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC123AMX

DigiKey Part Number
74VHC123AMXTR-ND - Tape & Reel (TR)
74VHC123AMXCT-ND - Cut Tape (CT)
74VHC123AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC123AMX
Description
IC MMV 2-CIR 8.1-NS 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 8.1 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC123AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
8.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.286
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.78000kr.7.78
10kr.5.64600kr.56.46
25kr.5.10560kr.127.64
100kr.4.51450kr.451.45
250kr.4.23300kr.1,058.25
500kr.4.10530kr.2,052.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.77580kr.9,439.50
5.000kr.3.68685kr.18,434.25
7.500kr.3.64231kr.27,317.33
12.500kr.3.59297kr.44,912.12
17.500kr.3.56412kr.62,372.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.78000
Unit Price with VAT:kr.9.72500