74VHC04MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.609
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.084
Unit Price: kr.2.38000
Datasheet

Direct


Texas Instruments
In Stock: 2.457
Unit Price: kr.6.37000
Datasheet

Direct


Texas Instruments
In Stock: 8.033
Unit Price: kr.2.57000
Datasheet

Direct


Texas Instruments
In Stock: 712
Unit Price: kr.7.14000
Datasheet

Direct


Texas Instruments
In Stock: 2.708
Unit Price: kr.3.60000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.564
Unit Price: kr.11.50970
Datasheet

Upgrade


Texas Instruments
In Stock: 1.975
Unit Price: kr.4.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


Texas Instruments
In Stock: 52.791
Unit Price: kr.2.44000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC04MTC

DigiKey Part Number
74VHC04MTC-ND
Manufacturer
Manufacturer Product Number
74VHC04MTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

42.300In Stock
Ships from Flip Electronics