
SN74AHC04DGVR | |
|---|---|
DigiKey Part Number | 296-4518-2-ND - Tape & Reel (TR) 296-4518-1-ND - Cut Tape (CT) 296-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.72300 | kr.17.23 |
| 25 | kr.1.53280 | kr.38.32 |
| 100 | kr.1.32390 | kr.132.39 |
| 250 | kr.1.22452 | kr.306.13 |
| 500 | kr.1.16474 | kr.582.37 |
| 1.000 | kr.1.11548 | kr.1,115.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07494 | kr.2,149.88 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

