74VCX164245MTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.079
Unit Price: kr.14.98000
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: kr.14.79000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.415
Unit Price: kr.8.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.22.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.20.45000
Datasheet

Similar


Texas Instruments
In Stock: 1.384
Unit Price: kr.22.38000
Datasheet

Similar


Texas Instruments
In Stock: 1.119
Unit Price: kr.23.98000
Datasheet

Similar


Texas Instruments
In Stock: 3.564
Unit Price: kr.20.64000
Datasheet

Similar


Texas Instruments
In Stock: 1.148
Unit Price: kr.10.67000
Datasheet
Translator Circuit Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX164245MTD

DigiKey Part Number
74VCX164245MTD-ND
Manufacturer
Manufacturer Product Number
74VCX164245MTD
Description
IC TXRX NON-INVERT 3.6V 48TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX164245MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes