74LVX273MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.879
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 1.600
Unit Price: kr.5.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.427
Unit Price: kr.5.58000
Datasheet

Similar


Texas Instruments
In Stock: 4.934
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 3.134
Unit Price: kr.6.40000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX273MX

DigiKey Part Number
74LVX273MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX273MX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVX273MX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14.5ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
90 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX273MTCXonsemi1.87974LVX273MTCXCT-NDkr.4.76000Direct
SN74AHC273DWRTexas Instruments1.600296-1470-1-NDkr.5.39000Similar
SN74LV273ADWRochester Electronics, LLC6.4272156-SN74LV273ADW-NDkr.5.58000Similar
SN74LV273ADWRTexas Instruments4.934296-14904-1-NDkr.5.14000Similar
SN74LV273ANSRTexas Instruments3.134296-31872-1-NDkr.6.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types