Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH245SJX | |
|---|---|
DigiKey Part Number | 74LVTH245SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH245SJX |
Description | IC TXRX 2.7V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH245SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT245BDW | Texas Instruments | 345 | 296-8651-5-ND | kr.8.37000 | Similar |
| SN74LVT245BDWR | Texas Instruments | 38 | 296-8651-1-ND | kr.7.42000 | Similar |
| SN74LVTH2245DW | Rochester Electronics, LLC | 14.868 | 2156-SN74LVTH2245DW-ND | kr.6.21000 | Similar |
| SN74LVTH2245DWR | Texas Instruments | 3.680 | 296-28885-1-ND | kr.5.33000 | Similar |
| SN74LVTH245ADW | Texas Instruments | 47 | 296-8711-5-ND | kr.6.66000 | Similar |




