Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar

74LCX573WM | |
|---|---|
DigiKey Part Number | 74LCX573WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX573WM |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
EDA/CAD Models | 74LCX573WM Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX573DWR2G | onsemi | 1.315 | 488-MC74LCX573DWR2GCT-ND | kr.6.47000 | Upgrade |
| MC74LCX573DWG | Rochester Electronics, LLC | 41.849 | 2156-MC74LCX573DWG-OS-ND | kr.6.47000 | Direct |
| 74LVC573AD,118 | Nexperia USA Inc. | 690 | 1727-4124-1-ND | kr.3.49000 | Similar |
| 74LVC573AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC573AD-Q100JTR-ND | kr.1.85705 | Similar |
| SN74LVC573ADW | Rochester Electronics, LLC | 37.952 | 2156-SN74LVC573ADW-ND | kr.8.24000 | Similar |





