
| KC2016Z1.00000C1KX00 | |
|---|---|
| DigiKey Part Number | 478-KC2016Z1.00000C1KX00TR-ND - Tape & Reel (TR) 478-KC2016Z1.00000C1KX00CT-ND - Cut Tape (CT) 478-KC2016Z1.00000C1KX00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KC2016Z1.00000C1KX00 | 
| Description | 2.0X1.6X0.8MM SIZE, C'MOS, 1MHZ, | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 1 MHz | |
| Function | Standby (Power Down) | |
| Output | CMOS | |
| Voltage - Supply | 1.8V, 2.5V, 3.3V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 5.8mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Current - Supply (Disable) (Max) | 5µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 | 
| 10 | kr.6.18200 | kr.61.82 | 
| 25 | kr.5.84720 | kr.146.18 | 
| 50 | kr.5.60640 | kr.280.32 | 
| 100 | kr.5.37410 | kr.537.41 | 
| 250 | kr.5.08184 | kr.1,270.46 | 
| 500 | kr.4.87168 | kr.2,435.84 | 
| 1.000 | kr.4.67027 | kr.4,670.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.4.56685 | kr.9,133.70 | 
| 4.000 | kr.4.37826 | kr.17,513.04 | 
| 6.000 | kr.4.27165 | kr.25,629.90 | 
| 10.000 | kr.4.14109 | kr.41,410.90 | 
| 14.000 | kr.4.05734 | kr.56,802.76 | 
| Unit Price without VAT: | kr.7.10000 | 
|---|---|
| Unit Price with VAT: | kr.8.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark