Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX02DR2G | onsemi | 2.500 | 488-MC74LCX02DR2GCT-ND | kr.2.16000 | Similar |
| 74LCX02MX | onsemi | 8.970 | 488-74LCX02MXTR-ND | kr.3.55041 | Parametric Equivalent |
| MC74LCX02DG | onsemi | 95 | MC74LCX02DG-ND | kr.3.42000 | Parametric Equivalent |
| 74LVC02AD,118 | Nexperia USA Inc. | 225 | 1727-4024-1-ND | kr.1.46000 | Similar |
| 74LVC02AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC02AD-Q100JTR-ND | kr.0.72773 | Similar |







