Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT32DTR2G | |
|---|---|
DigiKey Part Number | 74HCT32DTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT32DTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT32ADTR2G | onsemi | 0 | 488-MC74HCT32ADTR2GCT-ND | kr.7.16000 | Similar |
| 74HCT32DB,112 | Rochester Electronics, LLC | 6.742 | 2156-74HCT32DB,112-1727-ND | kr.3.55039 | Similar |
| 74HCT32PW,118 | Nexperia USA Inc. | 2.133 | 1727-6633-1-ND | kr.1.52000 | Similar |
| SN74HCT32DBR | Texas Instruments | 51.325 | 296-8410-1-ND | kr.2.47000 | Similar |
| SN74HCT32PW | Rochester Electronics, LLC | 8.390 | 2156-SN74HCT32PW-ND | kr.5.64261 | Similar |






