
SN74HCT32DBR | |
|---|---|
DigiKey Part Number | 296-8410-2-ND - Tape & Reel (TR) 296-8410-1-ND - Cut Tape (CT) 296-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32DBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.74900 | kr.17.49 |
| 25 | kr.1.55600 | kr.38.90 |
| 100 | kr.1.34580 | kr.134.58 |
| 250 | kr.1.24512 | kr.311.28 |
| 500 | kr.1.18440 | kr.592.20 |
| 1.000 | kr.1.13444 | kr.1,134.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09330 | kr.2,186.60 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |



