74ALVC16374DTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 45
Unit Price: kr.10.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 750
Unit Price: kr.11.28521
Datasheet

Similar


Texas Instruments
In Stock: 4.761
Unit Price: kr.10.52000
Datasheet

Similar


Texas Instruments
In Stock: 44.078
Unit Price: kr.11.48000
Datasheet

Similar


Texas Instruments
In Stock: 25.172
Unit Price: kr.15.53000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC16374DTR

DigiKey Part Number
74ALVC16374DTROS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC16374DTR
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ALVC16374DTR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 30pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
6 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
250 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VCX16374MTDXonsemi4574VCX16374MTDXCT-NDkr.10.27000Similar
74ALVCH16374DGG:11Nexperia USA Inc.7501727-74ALVCH16374DGG:11TR-NDkr.11.28521Similar
SN74ALVCH162374GRTexas Instruments4.761296-5184-1-NDkr.10.52000Similar
SN74ALVCH16374DGGRTexas Instruments44.078296-1144-1-NDkr.11.48000Similar
SN74AUC16374DGGRTexas Instruments25.172296-15418-1-NDkr.15.53000Similar
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC