74ALVC16244MTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.073
Unit Price: kr.2.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.378
Unit Price: kr.1.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.62356
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 958
Unit Price: kr.2.24000
Datasheet

Similar


Texas Instruments
In Stock: 11.323
Unit Price: kr.2.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.466
Unit Price: kr.2.19000
Datasheet

Similar


Texas Instruments
In Stock: 24.462
Unit Price: kr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 4.901
Unit Price: kr.3.62000
Datasheet

Similar


Texas Instruments
In Stock: 6.978
Unit Price: kr.1.96000
Datasheet

Similar


Texas Instruments
In Stock: 2.182
Unit Price: kr.1.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.111
Unit Price: kr.2.57000
Datasheet

Similar


Texas Instruments
In Stock: 21.677
Unit Price: kr.2.22000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC16244MTD

DigiKey Part Number
74ALVC16244MTD-ND
Manufacturer
Manufacturer Product Number
74ALVC16244MTD
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC16244MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.650 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.200In Stock
Ships from Rochester Electronics, LLC
9.450In Stock
Ships from Flip Electronics