74ACT541MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 66
Unit Price: kr.0.83000
Datasheet

Similar


onsemi
In Stock: 5.198
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: kr.0.92000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74ACT541MTC

DigiKey Part Number
74ACT541MTC-ND
Manufacturer
Manufacturer Product Number
74ACT541MTC
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT541MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.516 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.516In Stock
Ships from Flip Electronics