MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT541DTR2G

DigiKey Part Number
MC74ACT541DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT541DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT541DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT541DTR2G
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT541DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.75700kr.37.57
25kr.3.38160kr.84.54
100kr.2.96830kr.296.83
250kr.2.77096kr.692.74
500kr.2.65204kr.1,326.02
1.000kr.2.63206kr.2,632.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.45069kr.6,126.72
5.000kr.2.38838kr.11,941.90
7.500kr.2.35716kr.17,678.70
12.500kr.2.32259kr.29,032.38
17.500kr.2.30239kr.40,291.82
25.000kr.2.28295kr.57,073.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250