74ABT16646CMTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 22.844
Unit Price: kr.24.95000
Datasheet

Similar


Texas Instruments
In Stock: 3.927
Unit Price: kr.21.48000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.287
Unit Price: kr.17.74679
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.980
Unit Price: kr.17.74679
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.167
Unit Price: kr.23.08369
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 980
Unit Price: kr.14.46752
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.155
Unit Price: kr.21.92625
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 650
Unit Price: kr.39.48020
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 300
Unit Price: kr.11.83123
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.555
Unit Price: kr.14.98194
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.145
Unit Price: kr.10.35231
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.640
Unit Price: kr.56.32676
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.6.74600
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24.000
Unit Price: kr.12.53851
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16646CMTDX

DigiKey Part Number
74ABT16646CMTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT16646CMTDX
Description
IC TXRX NON-INVERT 5.5V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT16646CMTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes