
SN74ABT16646DLR | |
|---|---|
DigiKey Part Number | 296-1035-2-ND - Tape & Reel (TR) 296-1035-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16646DLR |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16646DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.15.92000 | kr.159.20 |
| 25 | kr.14.60240 | kr.365.06 |
| 100 | kr.13.15360 | kr.1,315.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.70301 | kr.11,703.01 |
| 2.000 | kr.11.42078 | kr.22,841.56 |
| 3.000 | kr.11.27949 | kr.33,838.47 |
| 5.000 | kr.11.12290 | kr.55,614.50 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

