74ABT125CMTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Texas Instruments
In Stock: 5.882
Unit Price: kr.5.45000
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: kr.5.01000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT125CMTC

DigiKey Part Number
74ABT125CMTC-ND
Manufacturer
Manufacturer Product Number
74ABT125CMTC
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT125CMTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ABT125PW,118Nexperia USA Inc.01727-1970-1-NDkr.3.11000Similar
SN74ABT125DBRTexas Instruments5.882296-3875-1-NDkr.5.45000Similar
SN74ABT125PWRTexas Instruments13296-3877-1-NDkr.5.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes