
SN74ABT125DBR | |
|---|---|
DigiKey Part Number | 296-3875-2-ND - Tape & Reel (TR) 296-3875-1-ND - Cut Tape (CT) 296-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125DBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.94200 | kr.39.42 |
| 25 | kr.3.55200 | kr.88.80 |
| 100 | kr.3.11980 | kr.311.98 |
| 250 | kr.2.91380 | kr.728.45 |
| 500 | kr.2.78972 | kr.1,394.86 |
| 1.000 | kr.2.77429 | kr.2,774.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.60332 | kr.5,206.64 |
| 4.000 | kr.2.53405 | kr.10,136.20 |
| 6.000 | kr.2.49936 | kr.14,996.16 |
| 10.000 | kr.2.46092 | kr.24,609.20 |
| 14.000 | kr.2.43847 | kr.34,138.58 |
| 20.000 | kr.2.41688 | kr.48,337.60 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |




