Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1124T-TD-E

DigiKey Part Number
2SB1124T-TD-EOSTR-ND - Tape & Reel (TR)
2SB1124T-TD-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SB1124T-TD-E
Description
TRANS PNP 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SB1124T-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2125-TD-Eonsemi3.0752SA2125-TD-EOSCT-NDkr.5.26000Direct
2SA2125-TD-Honsemi02SA2125-TD-HOSCT-NDkr.7.23000Direct
2SA2153-TD-Eonsemi2.3632SA2153-TD-EOSCT-NDkr.4.82000Similar
2DA1797-13Diodes Incorporated1.0482DA1797DICT-NDkr.4.06000Similar
2SA2070(TE12L,F)Toshiba Semiconductor and Storage1.121264-2SA2070(TE12L,F)CT-NDkr.5.45000Similar
In-Stock: 442
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.76600kr.37.66
100kr.2.45170kr.245.17
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500