Bipolar (BJT) Transistor PNP 50 V 1 A 1 W Surface Mount PW-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2070(TE12L,F)

DigiKey Part Number
264-2SA2070(TE12L,F)TR-ND - Tape & Reel (TR)
264-2SA2070(TE12L,F)CT-ND - Cut Tape (CT)
264-2SA2070(TE12L,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2070(TE12L,F)
Description
TRANS PNP 50V 1A PW-MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1 A 1 W Surface Mount PW-MINI
Datasheet
 Datasheet
EDA/CAD Models
2SA2070(TE12L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PW-MINI
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.121
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.36700kr.33.67
100kr.2.17780kr.217.78
500kr.1.66374kr.831.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.49808kr.1,498.08
2.000kr.1.35854kr.2,717.08
3.000kr.1.28742kr.3,862.26
5.000kr.1.20748kr.6,037.40
7.000kr.1.16012kr.8,120.84
10.000kr.1.11408kr.11,140.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250