2SB1124S-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.863
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.013
Unit Price: kr.4.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 836
Unit Price: kr.4.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 5
Unit Price: kr.3.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: kr.2.98000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1124S-TD-E

DigiKey Part Number
2SB1124S-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1124S-TD-E
Description
TRANS PNP 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SB1124S-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
700mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2125-TD-Eonsemi2.8632SA2125-TD-EOSCT-NDkr.5.26000Similar
2DA1797-13Diodes Incorporated1.0132DA1797DICT-NDkr.4.06000Similar
2SAR533P5T100Rohm Semiconductor8362SAR533P5T100CT-NDkr.4.82000Similar
DPLS350Y-13Diodes Incorporated5DPLS350YDICT-NDkr.3.93000Similar
DXT751Q-13Diodes Incorporated031-DXT751Q-13CT-NDkr.5.26000Similar
Obsolete
Marketplace Stock: 193.863 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

193.863In Stock
Ships from Rochester Electronics, LLC