


PBSS5350X,147 | |
|---|---|
DigiKey Part Number | 1727-1224-2-ND - Tape & Reel (TR) 1727-1224-1-ND - Cut Tape (CT) 1727-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350X,147 |
Description | TRANS PNP 50V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350X,147 Models |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 390mV @ 300mA, 3A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2125-TD-E | onsemi | 2.863 | 2SA2125-TD-EOSCT-ND | kr.5.26000 | Direct |
| DPLS350Y-13 | Diodes Incorporated | 5 | DPLS350YDICT-ND | kr.3.93000 | Direct |
| 2SB1123S-TD-E | onsemi | 1.525 | 2SB1123S-TD-EOSCT-ND | kr.5.52000 | Similar |
| 2SB1123T-TD-E | onsemi | 1.136 | 488-2SB1123T-TD-ECT-ND | kr.5.39000 | Similar |
| 2SB1124S-TD-E | onsemi | 193.863 | 2SB1124S-TD-EOSTR-ND | kr.2.02880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.84500 | kr.18.45 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |



