1N5938BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.361
Unit Price: kr.5.07000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: kr.22.16331
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.22.16331
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.44.22899
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.53.99289
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.491
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.470
Unit Price: kr.1.90000
Datasheet
Zener Diode 36 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5938BG

DigiKey Part Number
1N5938BG-ND
Manufacturer
Manufacturer Product Number
1N5938BG
Description
DIODE ZENER 36V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5938BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
38 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5365BRLGonsemi12.3611N5365BRLGOSCT-NDkr.5.07000Direct
1N5938BMicrochip Technology01N5938BMS-NDkr.22.16331Upgrade
1N5938BGMicrochip Technology0150-1N5938BG-NDkr.22.16331Similar
1N5938CGMicrochip Technology0150-1N5938CG-NDkr.44.22899Similar
1N5938DGMicrochip Technology0150-1N5938DG-NDkr.53.99289Similar
Obsolete
Marketplace Stock: 3.009 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.009In Stock
Ships from Rochester Electronics, LLC