
1N5365BRLG | |
|---|---|
DigiKey Part Number | 1N5365BRLGOSTR-ND - Tape & Reel (TR) 1N5365BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5365BRLG |
Description | DIODE ZENER 36V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5365BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.12600 | kr.31.26 |
| 100 | kr.2.01420 | kr.201.42 |
| 500 | kr.1.53364 | kr.766.82 |
| 1.000 | kr.1.37851 | kr.1,378.51 |
| 2.000 | kr.1.24790 | kr.2,495.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05369 | kr.4,214.76 |
| 8.000 | kr.0.96807 | kr.7,744.56 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

