1N5921B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 17.262
Unit Price: kr.0.16148
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.64387
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.30336
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.36630
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.509
Unit Price: kr.0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.121
Unit Price: kr.0.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.64387
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.26154
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.58352
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.75641
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35.000
Unit Price: kr.0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.797
Unit Price: kr.0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 947
Unit Price: kr.0.16000
Datasheet
Zener Diode 6.8 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5921B

DigiKey Part Number
1N5921B-ND
Manufacturer
Manufacturer Product Number
1N5921B
Description
DIODE ZENER 6.8V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5921B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5921BGRochester Electronics, LLC17.2622156-1N5921BG-NDkr.0.16148Direct
1N5921BGMicrochip Technology0150-1N5921BG-NDkr.2.64387Direct
1N3016B-1E3Microchip Technology01N3016B-1E3-NDkr.7.30336Similar
1N4099D-1Microchip Technology0150-1N4099D-1-NDkr.5.36630Similar
1N4736A,113Nexperia USA Inc.3.5091727-4688-1-NDkr.0.25000Similar
Obsolete
Marketplace Stock: 3.730 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.730In Stock
Ships from Rochester Electronics, LLC