BZV85-C6V8,113 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 196
Unit Price: kr.66.82000
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: kr.12.87000
Datasheet
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C6V8,113

DigiKey Part Number
1727-1526-2-ND - Tape & Reel (TR)
1727-1526-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C6V8,113
Description
DIODE ZENER 6.8V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C6V8,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461Microchip Technology1961N4461MS-NDkr.66.82000Similar
1N754AMicrochip Technology641N754AMS-NDkr.12.87000Similar
Available To Order
Check Lead Time
Marketplace Stock: 35.000 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32460kr.1,623.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750

Other Suppliers on DigiKey

35.000In Stock
Ships from Rochester Electronics, LLC