
1N5362BRLG | |
|---|---|
DigiKey Part Number | 1N5362BRLGOSTR-ND - Tape & Reel (TR) 1N5362BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5362BRLG |
Description | DIODE ZENER 28V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5362BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90000 | kr.29.00 |
| 100 | kr.1.86210 | kr.186.21 |
| 500 | kr.1.41268 | kr.706.34 |
| 1.000 | kr.1.26767 | kr.1,267.67 |
| 2.000 | kr.1.14560 | kr.2,291.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96561 | kr.3,862.44 |
| 8.000 | kr.0.88556 | kr.7,084.48 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











