
PESD1CANFD30LS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1CANFD30LS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1CANFD30LS-QYLCT-ND - Cut Tape (CT) 1727-PESD1CANFD30LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANFD30LS-QYL |
Description | TVS DIODE 30VWM 34VC DFN1006BD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9.8pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 34V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.83050 | kr.83.05 |
| 500 | kr.0.61372 | kr.306.86 |
| 1.000 | kr.0.54353 | kr.543.53 |
| 2.000 | kr.0.48432 | kr.968.64 |
| 5.000 | kr.0.42011 | kr.2,100.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38036 | kr.3,803.60 |
| 20.000 | kr.0.34690 | kr.6,938.00 |
| 30.000 | kr.0.32985 | kr.9,895.50 |
| 50.000 | kr.0.31068 | kr.15,534.00 |
| 70.000 | kr.0.29934 | kr.20,953.80 |
| 100.000 | kr.0.28830 | kr.28,830.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |







