1N5235B_S00Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.527
Unit Price: kr.1.01000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6.455
Unit Price: kr.0.82000
Datasheet
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5235B_S00Z

DigiKey Part Number
1N5235B_S00Z-ND
Manufacturer
Manufacturer Product Number
1N5235B_S00Z
Description
DIODE ZENER 6.8V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes