
ZPD6.8 | |
|---|---|
DigiKey Part Number | 4878-ZPD6.8-ND |
Manufacturer | |
Manufacturer Product Number | ZPD6.8 |
Description | DIODE ZENER 6.8V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD6.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30200 | kr.3.02 |
| 100 | kr.0.21220 | kr.21.22 |
| 500 | kr.0.16718 | kr.83.59 |
| 1.000 | kr.0.10931 | kr.109.31 |
| 2.000 | kr.0.10610 | kr.212.20 |
| 5.000 | kr.0.10288 | kr.514.40 |
| 10.000 | kr.0.09645 | kr.964.50 |
| 50.000 | kr.0.07073 | kr.3,536.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

