
1N4936 | |
|---|---|
DigiKey Part Number | 1N4936FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4936 |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24240 | kr.1,212.00 |
| 10.000 | kr.0.21762 | kr.2,176.20 |
| 15.000 | kr.0.20498 | kr.3,074.70 |
| 25.000 | kr.0.19076 | kr.4,769.00 |
| 35.000 | kr.0.18234 | kr.6,381.90 |
| 50.000 | kr.0.17415 | kr.8,707.50 |
| 125.000 | kr.0.15616 | kr.19,520.00 |
| 250.000 | kr.0.14505 | kr.36,262.50 |
| Unit Price without VAT: | kr.0.24240 |
|---|---|
| Unit Price with VAT: | kr.0.30300 |







