1N4004E-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.34.80662
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20615
Datasheet

Similar


onsemi
In Stock: 83.950
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.335
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 197.466
Unit Price: kr.1.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.60428
Datasheet

Similar


Diodes Incorporated
In Stock: 264.357
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 25.525
Unit Price: kr.1.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.46949
Datasheet

Similar


onsemi
In Stock: 30.973
Unit Price: kr.1.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.48.81803
Datasheet

Similar


Microchip Technology
In Stock: 599
Unit Price: kr.19.59000
Datasheet

Similar


Microchip Technology
In Stock: 496
Unit Price: kr.27.26000
Datasheet

Similar


Microchip Technology
In Stock: 2.316
Unit Price: kr.10.14000
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004E-E3/73

DigiKey Part Number
112-1N4004E-E3/73CT-ND - Cut Tape (CT)
112-1N4004E-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004E-E3/73
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3612Microchip Technology01N3612-NDkr.34.80662Similar
1N4004-TDiodes Incorporated01N4004DICT-NDkr.0.20615Similar
1N4004Gonsemi83.9501N4004GOS-NDkr.1.52000Similar
1N4004G-TDiodes Incorporated20.3351N4004GDICT-NDkr.1.71000Similar
1N4004RLGonsemi197.4661N4004RLGOSCT-NDkr.1.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
Tape & Box (TB)
QuantityUnit PriceExt Price
18.000kr.0.66881kr.12,038.58
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500