1N4006GP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.694
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 2.869
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 29.591
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 7.731
Unit Price: kr.5.34000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.023
Unit Price: kr.8.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.097
Unit Price: kr.3.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35.414
Unit Price: kr.1.35000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.19977
Datasheet

Similar


Diodes Incorporated
In Stock: 6.785
Unit Price: kr.2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 29.489
Unit Price: kr.1.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.19485
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.715
Unit Price: kr.9.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.402
Unit Price: kr.12.15000
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006GP

DigiKey Part Number
1N4006GP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4006GP
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes